MAL215099702E3
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 80 V, 3000 hours @ 105°C, Polar
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL215099702E3
Secondary Manufacturer Part#: MAL215099702E3
- RoHS 10 Compliant
- Tariff Charges
- Extended useful life: up to 10 000 h at 105 °C for MAL215099...E3 parts
- Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
- SMD-version with base plate, lead (Pb)-free reflow solderable
- Very low impedance, very high ripple current
- Charge and discharge proof, no peak current limitation
- Parts for advanced high temperature reflow soldering according to JEDEC® J-STD-020
- Vibration proof, 4-pin version and 6-pin version
- AEC-Q200 qualified
- High reliability
- Low ESR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 3000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 10 mm | ||
| 12.5 mm | ||
| 10 x 12.5 | ||
| AEC-Q200 | ||
| 300 mA | ||
| 80 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |