MAL214699814E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1,000 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 5000 hours @ 125°C | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| Polar | ||
| 18 mm | ||
| 21 mm | ||
| 18 x 21 | ||
| AEC-Q200 | ||
| 1.4 A | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |