MAL213836109E3
Electrolytic Capacitor, 10 uF, 25 V, ± 20%, Axial Leaded, 1000 hours @ 105°C, Polar, Axial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL213836109E3
Secondary Manufacturer Part#: MAL213836109E3
- RoHS 10 Compliant
- Tariff Charges
The MAL213836109E3 is an axial leaded Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. Suitable for smoothing, filtering, buffering in SMPS, coupling, decoupling, vibration-/shock-resistant low mounting height boards and stand-by applications.
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
- High ripple current capability
- Category temperature range: -40°C to 105°C
- Tolerance: ±20%
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| Axial Leaded | ||
| Axial Leaded | ||
| 14 Ohm | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 6.3 mm | ||
| 12.7 mm | ||
| 6.3 x 12.7 | ||
| 46 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |