MAL213833222E3
Electrolytic Capacitor, 2200 uF, 6.3 V, ± 20%, PC Pin, 1000 hours @ 105°C, Polar, Axial Leaded
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL213833222E3
Secondary Manufacturer Part#: MAL213833222E3
- RoHS 10 Compliant
- Tariff Charges
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve (case Ø 6.3 mm x 12.7 mm and 7.7 mm x 12.7 mm are molded with flame retardant plastic material)
- Mounting ring version not available in insulated form
- Taped versions up to case Ø 15 mm x 30 mm available for automatic insertion
- Charge and discharge proof
- Long useful life: 2000 h to 10 000 h at 105 °C, high reliability
- High ripple current capability
- Miniaturized, high CV-product per unit volume
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2200 uF | ||
| ± 20% | ||
| Axial Leaded | ||
| PC Pin | ||
| 0.21 Ohm | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 10 mm | ||
| 25 mm | ||
| 10 x 25 | ||
| 640 mA | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |