MAL205752221E3
Electrolytic Capacitor, 220 uF, 200 V, ± 20%, Snap-In, 12000 hours @ 85°C, Polar, 057 PSM-SI Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Snap-In/Screw Terminal Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: MAL205752221E3
Secondary Manufacturer Part#: MAL205752221E3
- RoHS 10 Compliant
- Tariff Charges
057 PSM-SI series standard power miniature snap-in aluminium electrolytic capacitor. Typically used for applications such as general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.
- Long useful life of 12000 at 85°C, low ESR
- Polarized aluminium electrolytic capacitor, non-solid electrolyte
- Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Charge and discharge proof
- High ripple current capability
- Shelf life of 500hour at 0V, 85°C
- Climatic category IEC 60068 25 / 085 / 56
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 220 uF | ||
| ± 20% | ||
| Snap-In | ||
| 0.65 Ohm | ||
| 10 mm | ||
| 12000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 22 mm | ||
| 30 mm | ||
| 1 A | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |