LL4148-GS08
Small Signal Diode, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A
- RoHS 10 Compliant
- Tariff Charges
The LL4148-GS08 is a silicon epitaxial planar Small Signal Fast Switching Diode for extreme fast switches.
- 75V Reverse voltage VR
- AEC-Q101 qualified
- 125°C Junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 | ||
| SOD-80 (MiniMELF) | ||
| Single | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 2 | ||
| 175 °C | ||
| LL4148 Series | ||
| 100 | ||
| 8 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |