PDP SEO Portlet

LL103A-GS08

SCHOTTKY DIODE SOD80 MINIMELF

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: LL103A-GS08
Secondary Manufacturer Part#: LL103A-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LL103A-GS08 is a small signal Schottky Diode features low capacitance, low leakage current, low forward voltage drop and integrated protection ring against static discharge.

  • 400mW Power dissipation
  • 50pF Capacitance
  • 10ns Reverse recovery time

Technical Attributes

Find Similar Parts

Description Value
200 mA
SOD-80 (MiniMELF)
Single
Surface Mount
15 A
600 mV
2
125 °C
LL103A Series
40 V
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
USD $:
0+
$0.00000