PDP SEO Portlet

LH1522AAC

SMD-8 SSR DUAL 1 FORM A -e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: LH1522AAC
Secondary Manufacturer Part#: LH1522AAC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LH1522AAC is a SMD Solid State Relay constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. This dual 1-form-A relay is SPST normally-open switches that can replace electromechanical relay in many applications. The die is fabricated in a high-voltage dielectrically isolated technology is comprised of a photodiode array, switch control circuitry and MOSFET switches. In addition the relay employs current-limiting circuitry, enabling them to pass lightning surge testing as per ANSI/TIA-968-B and other regulatory surge requirements when overvoltage protection is provided.

  • Current limit protection
  • High surge capability
  • Clean bounce free switching
  • Low power consumption

Technical Attributes

Find Similar Parts

Description Value
2 Form A
DC
Matte Tin
260
1.45 V
Surface Mount
MSL 1 - Unlimited
0.2 A
MOSFET
AC|DC
8PDIP SMD
8
9.91 x 6.81 x 3.81 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.01831
4000+
$2.97639
6000+
$2.93562
10000+
$2.89595
20000+
$2.81974
50000+
$2.74744
100000+
$2.67875