PDP SEO Portlet

LH1510AAB

SMD-6 SSR 1 FORM A -e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: LH1510AAB
Secondary Manufacturer Part#: LH1510AAB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LH1510AAB is a Solid State Relay with SPST-NO contact and surface-mount terminals. This 1-form-A relay is constructed using a GaAlAs LED for actuation control and an integrated monolithic die for the switch output. The die, fabricated in a high voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches. It employs current-limiting circuitry enabling it to pass FCC 68.302 and other regulatory voltage surge requirement when overvoltage protection is provided. Provides current limiting for unidirectional DC applications.

  • Current limit protection
  • High surge capability
  • Clean bounce-free switching
  • Low power consumption
  • High reliability monolithic output die
  • 550mW Power dissipation
  • 2ms Turn-on/off maximum time
  • -40 to 85°C Ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Matte Tin
260
1.45 V
Surface Mount
MSL 1 - Unlimited
0.35 A
MOSFET
AC|DC
6PDIP SMD
6
8.7 x 6.5 x 3.81 mm
No
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000