PDP SEO Portlet

ISC1812EB220K

ISC-1812 22 10% EB E3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: ISC1812EB220K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded construction provides superior strength and moisture resistance
  • Tape and reel packaging for automatic handling, 2000/reel, EIA-481
  • Compatible with vapor phase and infrared reflow soldering
  • Shielded construction minim

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
± 20%
null
Molded/Shielded
125 °C
-55 °C
3.4 mm
3.4 mm
4.7 mm
null
3.4 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0
SubTotal:
$0.00