IRLR110TRPBF
Power MOSFET, N Channel, 100 V, 4.3 A, 0.54 ohm, TO-252AA, Surface Mount
Click image to enlarge
Manufacturer:Vishay
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRLR110TRPBF
- RoHS 10 Compliant
- Tariff Charges
- Halogen-free According to IEC 61249-2-21 Definition
- Dynamic dV/dt Rating
- Repetitive Avalanche Rated
- Surface Mount (IRLR110, SiHLR110)
- Straight Lead (IRLU110, SiHLU110)
- Available in Tape and Reel
- Logic-Level Gate Drive
- RDS(on) Specified at VGS = 4 V and 5 V
- Compliant to RoHS Directive 2002/95/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 100 V | ||
| null | ||
| 5 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 540 mohm | ||
| 150 °C | ||
| 4.3 A | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |