PDP SEO Portlet

IRF9520PBF

Power MOSFET, P Channel, 100 V, 6 A, 0.6 ohm, TO-220AB, Through Hole

Official logo for Vishay
Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9520PBF
Secondary Manufacturer Part#: IRF9520PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF9520PBF is a -100V P-channel Power MOSFET provides the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The low thermal resistance contributes to its wide acceptance throughout the industry.

  • Dynamic dv/dt rating
  • Repetitive avalanche rated
  • Fast switching
  • Ease of paralleling
  • Simple drive requirements
  • ±20V Gate to source voltage
  • 2.5°C/W Thermal resistance, junction to case
  • 62°C/W Thermal resistance, junction to ambient

Technical Attributes

Find Similar Parts

Description Value
P Channel
6.8
600 mOhm
100
4
3
175 °C
60
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000