PDP SEO Portlet

IRF640PBF

Power MOSFET, N Channel, 200 V, 18 A, 0.18 ohm, TO-220, Through Hole

Official logo for Vishay
Manufacturer:Vishay
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF640PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF640PBF is a 200V N-channel Power MOSFET, third generation power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance. The package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50W.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • 175°C Operating temperature
  • Easy to parallel
  • Simple drive requirement

Technical Attributes

Find Similar Parts

Description Value
3 Pins
200 V
null
10 V
null
Through Hole
null
null
N Channel
180 mohm
150 °C
18 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00