IMC1210ER2R7J
IMC-1210 2.7 5% ER E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors/Chokes/Coils, RF Inductors, Wirewound Inductors
Avnet Manufacturer Part #: IMC1210ER2R7J
- RoHS 10 Compliant
- Tariff Charges
- Printed marking
- Molded construction provides superior strength and moisture resistance
- Compatible with vapor phase and infrared reflow soldering
- Tape and reel packaging for automatic handling, 2000/reel, EIA-481
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| ± 5O | ||
| null | ||
| Molded | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.69 mm | ||
| 2.41 mm | ||
| 3.4 mm | ||
| null | ||
| 2.69 mm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |