PDP SEO Portlet

IMC1210ER100K

Wirewound Inductor, 10 µH, 2.1 ohm, 33 MHz, 189 mA, 1210 [3225 Metric], IMC-1210 Series

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IMC1210ER100K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IMC-1210 series surface-mount wire wound Moulded Inductor with non-magnetic/powdered iron/ferrite core. It is compatible with vapour phase and infrared reflow soldering.

  • Printed marking
  • Moulded construction provides superior strength and moisture resistance
  • 0.01 to 220µH Inductance range
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
null
189 mA
2.1 ohm
10 uH/m - Do Not Use
± 10%
1210 [3225 Metric]
Molded
MSL 1 - Unlimited
null
null
null
null
33 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00