ILSB0805ERR15K
ILSB-0805 .15 10% ER E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors/Chokes/Coils, RF Inductors, Multilayer Inductors
Avnet Manufacturer Part #: ILSB0805ERR15K
- RoHS 10 Compliant
- Tariff Charges
- High reliability
- Surface mountable
- Magnetically self shielded
- Nickel barrier plating virtuallly eliminates silver migration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| ± 20% | ||
| null | ||
| Shielded | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.45 mm | ||
| 1.1 mm | ||
| 2.2 mm | ||
| null | ||
| 1.45 mm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |