ILSB0805ER1R0K
ILSB-0805 1 10% ER E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors/Chokes/Coils, RF Inductors, Multilayer Inductors
Avnet Manufacturer Part #: ILSB0805ER1R0K
- RoHS 10 Compliant
- Tariff Charges
- High reliability
- Surface mountable
- Magnetically self shielded
- Nickel barrier plating virtuallly eliminates silver migration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 50 mA | ||
| 0.4 ohm | ||
| 1 uH/m - Do Not Use | ||
| ± 20% | ||
| 0805 [2012 Metric] | ||
| Shielded | ||
| MSL 1 - Unlimited | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 87 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |