PDP SEO Portlet

ILD223T

Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin SOIC N T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: ILD223T
Secondary Manufacturer Part#: ILD223T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ILD223T is a 2-channel high current transfer ratio Optocoupler has a gallium arsenide infrared LED emitter and silicon NPN photodarlington transistor detector. This device has CTRs tested at an LED current of 1mA. This low drive current permits easy interfacing from CMOS to LSTTL or TTL.

  • Electrical specifications similar to standard 6-pin coupler
  • Compatible with dual wave, vapour phase and IR reflow soldering

Technical Attributes

Find Similar Parts

Description Value
30 mA
Tin
260
30 V
4000 Vrms
Surface Mount
MSL 1 - Unlimited
2
-55 to 100 °C
DC
8SOIC N
8
5 x 4 x 1.55 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: