PDP SEO Portlet

IL4208-X007T

Optocoupler, Surface Mount DIP, 6 Pins, 5.3 kV, Non Zero Crossing, 800 V

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IL4208-X007T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High input sensitivity IFT = 2 mA
  • 600 V, 800 V blocking voltage
  • 300 mA on-state current
  • High static dV/dt 10 kV/µs
  • Very low leakage < 10 µA
  • Isolation test voltage 5300 VRMS
  • Small 6-pin DIP package

Technical Attributes

Find Similar Parts

Description Value
null
null
null
AC
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0
SubTotal:
$0.00