PDP SEO Portlet

IL420

DIP-6 OPTOTRIAC 600V -e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IL420
Secondary Manufacturer Part#: IL420
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IL420 is a low input current PhotoTRIAC Output Optocoupler consists of a GaAs IRLED optically coupled to a photosensitive non-zero crossing TRIAC network. The TRIAC consists of two inverse parallel connected monolithic SCRs. High input sensitivity is achieved by using an emitter follower phototransistor and a cascaded SCR pre-driver resulting in an LED trigger current of less than 2mA (DC). The use of a proprietary dV/dt clam results in a static dV/dt of greater than 10kV/µs. This clamp circuit has a MOSFET that is enhanced when high dV/dt spikes occur between MT1 and MT2 of the TRIAC. When conducting, the FET clamps the base of the phototransistors, disabling the first stage SCR pre-driver.

  • 300mA On-state current

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.35 V
5300 Vrms
Through Hole
MSL 1 - Unlimited
1
-55 to 100 °C
AC
600 V
6PDIP
6
8.7 x 6.5 x 3.81 mm
PDIP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000