PDP SEO Portlet

IL208AT

Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IL208AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High BVCEO, 70 V
  • Isolation test voltage, 4000 VRMS
  • Industry standard SOIC-8A surface mountable package
  • Compatible with dual wave, vapor phase and IR reflow soldering
  • Lead (Pb)-free component
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
60 MA
DC
240 mW
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00