PDP SEO Portlet

IHLP2525AHER1R5M01

IHLP-2525AH-01 1.5 20% ER E3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP2525AHER1R5M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP-2525AH-01 series from Vishay are surface mount low profile, high current inductor. The inductance value ranging from 0.1µH to 4.7µH. Typical applications include PDA / notebook / desktop / server, high current POL converters, power supplies, Battery powered devices, DC/DC converters.

  • EIA 2525(6363 metric) standard chip size
  • ±20% tolerance
  • Frequency range up to 5MHz
  • Shielded construction
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Operating temperature range -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
4 A
1.5 µH
± 20%
0.034 ohm
11.5 A
null
Shielded
null
null
null
2525

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00