IFSC1515AHER100M01
Power Inductor (SMD), 10 µH, 1.3 A, Shielded, 1.3 A, IFSC-1515AH-01 Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IFSC1515AHER100M01
- RoHS 10 Compliant
- Tariff Charges
The IFSC-1515AH-01 series low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 5MHz
- Handles high transient current spikes without saturation
- Halogen-free
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.3 A | ||
| 10 µH | ||
| ± 20% | ||
| 0.17 ohm | ||
| 1.3 A | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| 1515 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |