IFSC0806AZER2R2M01
Power Inductor (SMD), 2.2 µH, 1.3 A, Shielded, 1.4 A, IFSC-0806AZ-01 Series, 0806 [2016 Metric]
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IFSC0806AZER2R2M01
- RoHS 10 Compliant
- Tariff Charges
- Shielded construction
- Frequency range up to 5.0 MHz
- Handles high transient current spikes without saturation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.3 A | ||
| 2.2 µH | ||
| ± 20% | ||
| 0.236 ohm | ||
| 1.4 A | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| 0806 [2016 Metric] |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |