GP10Y-E3/54
Fast / Ultrafast Diode, 1.6 kV, 1 A, Single, 1.3 V, 3 µs, 25 A
- RoHS 10 Compliant
- Tariff Charges
The GP10Y-E3/54 is a glass-passivated junction Plastic Rectifier with moulded epoxy over glass body case and solderable matte tin-plated terminals. It is suitable for use in general purpose rectification of power supplies, inverters, converters and free-wheeling diodes.
- Colour band denotes cathode end
- Superectifier structure for high reliability application
- Cavity-free glass-passivated junction
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- 275°C/10sec Maximum solder dip
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-41 (DO-204AL) | ||
| Single | ||
| 25 | ||
| 1.3 | ||
| 2 | ||
| 150 °C | ||
| GP10x Series | ||
| 1.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |