GP02-40-E3/54
0.25A,4000V,SUPERT,NOT FOR NEW DESIGN
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: GP02-40-E3/54
Secondary Manufacturer Part#: GP02-40-E3/54
- RoHS 10 Compliant
- Tariff Charges
The GP02-40-E3/54 is a high voltage glass passivated junction Plastic Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The plastic rectifier features high forward surge capability, cavity-free glass-passivated junction and Superectifier structure for high reliability application. Colour band denotes cathode end polarity.
- Low leakage current
- 2800V Maximum RMS voltage
- 4000V Maximum DC blocking voltage
- 3pF at 4V/1MHz Typical junction capacitance
- 130°C/W Typical thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 | ||
| DO-41 (DO-204AL) | ||
| Single | ||
| 15 | ||
| 3 | ||
| 2 | ||
| 175 °C | ||
| 4 | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |