PDP SEO Portlet

GF1M-E3/5CA

1A,1000V,STD,SMD. SUPERECT.

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: GF1M-E3/5CA
Secondary Manufacturer Part#: GF1M-E3/5CA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GF1M-E3/5CA from Vishay is an single configured surface mount glass passivated rectifier in DO-214BA package. It features low forward voltage drop, low leakage current, high forward surge capability. Applicable at general purpose rectification of power supplies, inverters, converters, freewheeling diode, automotive and telecommunication.

  • Automotive grade AEC-Q101 qualified
  • Ideal for automated placement
  • Superectifier structure for high reliability condition
  • Maximum repetitive reverse voltage Vrrm of 1kV
  • Non repetitive forward surge current IFSM of 30A
  • Forward current IF(AV) of 1A
  • Maximum forward voltage VF of 1.2V at 1A
  • Operating junction temperature range from -65°C to 175°C

Technical Attributes

Find Similar Parts

Description Value
1
DO-214BA
Single
30
1.2
2
175 °C
1
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:6500  Mult:6500  
USD $:
0+
$0.00000