GBU8K-E3/51
8A,800V,GPP,INLINE BRIDGE
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: GBU8K-E3/51
Secondary Manufacturer Part#: GBU8K-E3/51
- RoHS 10 Compliant
- Tariff Charges
- UL recognition file number E54214
- Ideal for printed circuit boards
- High surge current capability
- High case dielectric strength of 1500 VRMS
- Solder dip 275 °C max. 10 s, per JESD 22-B106
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 A | ||
| SIP | ||
| Through Hole | ||
| 200 A | ||
| 1 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| GBU8K Series | ||
| 800 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |