GBU6J-E3/51
6A,600V,GPP,INLINE BRIDGE
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Bridge Rectifiers
Avnet Manufacturer Part #: GBU6J-E3/51
- RoHS 10 Compliant
- Tariff Charges
GBU6J-E3/51 is a glass passivated single-phase bridge rectifier. The applications include general-purpose use in AC/DC bridge full wave rectification for monitors, TVs, printers, switching mode power supplies, adapters, audio equipment, and home appliances applications.
- UL recognition file number E54214, ideal for printed circuit boards
- High surge current capability, high case dielectric strength of 1500VRMS
- Solder dip 275°C max. 10s, per JESD 22-B106, typical thermal resistance is 20°C/W (TA = 25
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| GBU | ||
| null | ||
| 175 A | ||
| Through Hole | ||
| 600 V | ||
| 6 A | ||
| 1 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |