PDP SEO Portlet

F221K25Y5RN6UK5R

Ceramic Disc Capacitor, 220 pF, 1 kV, ± 10%, Y5R, 5 mm, Radial Leaded, F Series, -30 °C, 125 °C

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: F221K25Y5RN6UK5R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay F series are ceramic disc capacitors with Class 2, Y5R dielectric material. The capacitors consist of a ceramic disc and both sides are silver-plated. The connection leads are made of tinned copper having a diameter of 0.6mm or 0.8mm. These capacitors are used in electronic circuits where low losses and high capacitance per volume are essential such as SMPS, HF ballast, snubber and high voltage circuits.

  • High reliability and low losses
  • High capacitance value ranges from 100pF to 4700pF in small size
  • ±10% and ±20% tolerance
  • Rated voltage of 500, 1000, 2000, 3000VDC
  • Lead spacing of 5mm, 7.5mm and 10mm
  • Encapsulation is made of epoxy resin
  • Flammable resistant in accordance with “UL 94 V-0”

Technical Attributes

Find Similar Parts

Description Value
-30 °C
Y5R
Radial Leaded
F Series
± 10%
1 kV
125 °C
220 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322300
Schedule B: 85322300
In Stock :  8,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00