ES1D-M3/61T
1A, 200V, 15NS, SMA, UF RECT. SMD
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: ES1D-M3/61T
- RoHS 10 Compliant
- Tariff Charges
- Low profile package
- Ideal for automated placement
- Glass passivated pellet chip junction
- Ultrafast recovery times for high efficiency
- Low forward voltage, low power losses
- High forward surge capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Maximum repetitive peak reverse voltage VRRM: 200
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 25 ns | ||
| null | ||
| DO-214AC (SMA) | ||
| null | ||
| null | ||
| 30 A | ||
| 200 V | ||
| 920 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |