PDP SEO Portlet

DG455EQ-T1-E3

Analog Switch Quad SPST 16-Pin TSSOP T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: DG455EQ-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low on-resistance (4 ? typical)
  • On-resistance flatness (0.2 ? typical)
  • 100 mA continuous current
  • 44 V supply maximum rating
  • ± 15 V analog signal range
  • Fully specified at supply voltages of ± 5 V, 12 V and ± 15 V
  • No VL required
  • Fast switching speed: - ton 80 ns - toff 60 ns
  • TTL/CMOS compatible
  • ESD protection 2 kV
  • Pin compatible with DG411, DG412, and DG413, except no VL required

Technical Attributes

Find Similar Parts

Description Value
16 Pins
4 Channels
Analogue Switch
null
± 5V, 12V, ± 15V
-40 °C
Surface Mount
null
null
TSSOP
null
125 °C
null
5.3 ohm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00