DG451EY-T1-E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
ICs, Switches / Multiplexers / Demultiplexers
Avnet Manufacturer Part #: DG451EY-T1-E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Pins | ||
| 4 Channels | ||
| Analogue Switch | ||
| null | ||
| ± 5V, 12V, ± 15V | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOIC | ||
| null | ||
| 125 °C | ||
| null | ||
| 5.3 ohm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |