PDP SEO Portlet

DG449DS-T1-E3

Analog Switch Single SPDT 8-Pin SOT-23 T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: DG449DS-T1-E3
Secondary Manufacturer Part#: DG449DS-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DG449DS-T1-E3 is a single-pole double-throw high voltage Analogue Switch designed to provide high speed, low error switching of precision analogue signals. This switch operates either from a single 7 to 36V supply or from dual ±4.5 to ±20V supplies. This analogue switch is designed to provide high speed, low error switching of precision analogue signals. The primary application areas are in the routing and switching in telecommunications and test equipment. Combining low power, low leakages, low on-resistance and small physical size, the DG479 is also ideally suited for portable and battery powered industrial and military equipment.

  • VL logic supply not required
  • TTL/CMOS input compatible
  • Rail-to-rail signal handling
  • Dual or single supply operation
  • Wide dynamic range
  • Low signal errors and distortion
  • Break-before-make switching action
  • Simple interfacing
  • Improved reliability
  • -40 to 85°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Single SPDT
SOT-23
Analog Switch
Surface Mount
Matte Tin
260
85@10.8V Ohm
Surface Mount
MSL 1 - Unlimited
1
8
85 O
67 O
0.02@16.5V
±20|36|±4.5|7|±5|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
8SOT-23
8
Single, Dual Supply
2.9 x 1.65 x 1.2 mm
No
SOT-23
7V to 36V, ± 4.5V to ± 20V
SPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000