PDP SEO Portlet

DG445DY-T1-E3

Analog Switch Quad SPST 16-Pin SOIC N T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: DG445DY-T1-E3
Secondary Manufacturer Part#: DG445DY-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DG444, DG445 monolithic quad analog switches are designed to provide high speed, low error switching of analog signals. The DG444 has a normally closed function. The DG445 has a normally open function. Combining low power (22 nW, typ.) with high speed (tON: 120 ns, typ.), the DG444, DG445 are ideally suited for upgrading DG211, DG212 sockets. Charge injection has been minimized on the drain for use in sample-and-hold circuits.

To achieve high-voltage ratings and superior switching performance, the DG444, DG445 are built on Vishay Siliconix’s high-voltage silicon-gate process. An epitaxial layer prevents latchup.

Each switch conducts equally well in both directions when on, and blocks input voltages to the supply levels when off.

  • Low on-resistance: 50 ?
  • Low leakage: 80 pA
  • Low power consumption: 22 nW
  • Fast switching action - tON: 120 ns
  • Low charge injection
  • DG211, DG212 upgrades
  • TTL/CMOS logic compatible

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
SOIC N
Analog Switch
Surface Mount
Matte Tin
260
160@10.8V Ohm
Surface Mount
MSL 1 - Unlimited
4
16
160 O
100 O
±0.001@±16.5V mA
±22|36|±7|13|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
16SOIC N
16
Single, Dual Supply
10 x 4 x 1.55 mm
No
SOIC N
5V to 36V, ± 5V to ± 20V
SPST

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000