PDP SEO Portlet

DG412DY-E3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: DG412DY-E3
Secondary Manufacturer Part#: DG412DY-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
SOIC N
Analog Switch
Surface Mount
Parallel
Matte Tin
260
80@10.8V Ohm
Surface Mount
MSL 1 - Unlimited
4
16
80 Ohm
40 Ohm
±0.001@±16.5V mA
±22|36|±7|13|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
16SOIC N
16
Single, Dual Supply
10 x 4 x 1.55 mm
No
SOIC N
5V to 44V, ± 5V to ± 22V
SPST

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000