PDP SEO Portlet

DG403DY-T1-E3

Analog Switch Dual SPDT 16-Pin SOIC N T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: DG403DY-T1-E3
Secondary Manufacturer Part#: DG403DY-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DG403DY-T1-E3 is a low-power, high-speed CMOS analogue switch designed to provide precision, high performance switching of analogue signals. Combining low power (0.35µW, typ.) with high speed (tON: 75ns, typ.), it is ideally suited for portable and battery powered industrial and military applications. Built on the Vishay Siliconix proprietary high-voltage silicon-gate process to achieve high voltage rating and superior switch on/off performance, break-before-make is guaranteed for the SPDT configurations. An epitaxial layer prevents latch up. Each switch conducts equally well in both directions when on, and blocks up to 30V peak-to-peak when off. On-resistance is very flat over the full ±15V analogue range, rivalling JFET performance without the inherent dynamic range limitations. Typical applications include audio and video switching, sample-and-hold circuits, battery operation, test equipment, communications systems and PBX, PABX.

  • 44V supply max. rating
  • Analog signal range ±15V
  • On-resistance - RDS(on): 30 ohm
  • Low leakage - ID(on): 40pA
  • TTL, CMOS compatible
  • Single supply capability
  • Break-before-make switching action
  • Simple interfacing
  • Operating temperature range from - 40°C to 85°C
  • Available in 16 pin NSOIC package

Technical Attributes

Find Similar Parts

Description Value
Dual SPDT
SOIC N
Analog Switch
Surface Mount
Matte Tin
260
55@±13.5V Ohm
Surface Mount
MSL 1 - Unlimited
2
16
45 O
30 O
±0.001@±16.5V mA
±22|36|±7|13|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
16SOIC N
16
Single, Dual Supply
10 x 4 x 1.55 mm
No
SOIC N
13V to 36V, ± 7V to ± 22V
SPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000