DG2788ADN-T1-GE4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG2788ADN-T1-GE4
Secondary Manufacturer Part#: DG2788ADN-T1-GE4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| Mini-QFN | ||
| Analog Switch | ||
| Surface Mount | ||
| 250 °C | ||
| 0.5@3V Ohm | ||
| Surface Mount | ||
| 4 | ||
| 16 | ||
| 500 O | ||
| 370 O | ||
| 0.06@3V mA | ||
| 5.5, 1.8, 2.7 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16Mini-QFN | ||
| 16 | ||
| Single Supply | ||
| 2.6 x 1.8 x 0.55 mm | ||
| 0 | ||
| Industrial | ||
| Mini-QFN | ||
| 1.8V to 5.5V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |