PDP SEO Portlet

DG2502DB-T2-GE1

Analog Switch Quad SPST 16-Pin WCSP T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: DG2502DB-T2-GE1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.8 V to 5.5 V single supply operation
  • Low leakage, 1 nA / max. at 85 °C
  • Low switch off capacitance
  • Rail-to-rail signal handling
  • Latch up current > 800 mA (JESD78)
  • ESD: 8000 V/HBM, 500 V/CDM
  • Typical power consumption (< 0.01 µW)
  • TTL/CMOS compatible
  • Compact WCSP16 1.44 mm x 1.44 mm

Technical Attributes

Find Similar Parts

Description Value
null
Analog Switch
Surface Mount
null
null
4 Channels
null
150 Mohm
null
85 °C
-40 °C
null
null
null
5.5 MV
1.8 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:60000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00