CRCW12060000Z0EAC
Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 3.5 A, Surface Mount Device
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Resistors
Avnet Manufacturer Part #: CRCW12060000Z0EAC
Secondary Manufacturer Part#: CRCW12060000Z0EAC
- RoHS 10 Compliant
- Tariff Charges
- Stability ?R/R = 1 % for 1000 h at 70 ° C
- 2 mm pitch packaging option for 0603 size
- Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
- Metal glaze on high quality ceramic
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.5 A | ||
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 0.55 mm | ||
| 3.05 mm | ||
| CRCW_C e3 Series | ||
| 1.55 mm | ||
| 1206 [3216 Metric] | ||
| Surface Mount Device | ||
| Thick Film |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |