PDP SEO Portlet

CRCW06030000ZSTA

Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 2 A, Surface Mount Device

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: CRCW06030000ZSTA
Secondary Manufacturer Part#: CRCW06030000ZSTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CRCW06030000ZSTA is a CRCW series Lead (Pb)-Bearing thick film chip resistor. It is the perfect choice for most fields of modern electronics where lead (Pb)-bearing terminations are mandatory and high reliability and stability are of major concern. Typical applications include military and industrial.

  • Stability at different environmental conditions ?R/R = 1 % (1000h rated power at 70°C)
  • AEC-Q200 qualified
  • Surface mount, thick film
  • 2A current rating
  • Operating temperature range from -55 to 155°C
  • 100mW power rating
  • 0.45mm product height
  • 1.55mm product length
  • 0.85mm product width
  • 0603 (1608 metric) resistor case / package

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
100 mW
0.45 mm
1.6 mm
CRCW Series
0.85 mm
0603 [1608 Metric]
Surface Mount Device
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000