CRCW06030000Z0EAHP
CRCW0603-HP 0R0 ET1 e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Resistors
Avnet Manufacturer Part #: CRCW06030000Z0EAHP
Secondary Manufacturer Part#: CRCW06030000Z0EAHP
- RoHS 10 Compliant
- Tariff Charges
CRCW06030000Z0EAHP is a CRCW-HP e3 series pulse proof, high power thick film chip resistor. It is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances, industrial and commercial applications.
- Excellent pulse load capability, enhanced power rating
- Double side printed resistor element
- AEC-Q200 qualified
- 5A current rating
- Operating temperature range from -55 to 155°C
- 330mW power rating
- 0.45mm product height
- 1.6mm product length
- 0.85mm product width
- 0603 (1608 metric) resistor case / package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 330 mW | ||
| 0.45 mm | ||
| 1.6 mm | ||
| CRCW-HP e3 Series | ||
| 0.85 mm | ||
| 0603 [1608 Metric] | ||
| Surface Mount Device | ||
| Thick Film |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |