CRCW06030000Z0EA
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 2 A, Surface Mount Device
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Zero Ohm Resistors (Jumpers), Zero Ohm Resistors
Avnet Manufacturer Part #: CRCW06030000Z0EA
Secondary Manufacturer Part#: CRCW06030000Z0EA
- RoHS 10 Compliant
- Tariff Charges
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ?R/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 0.45 mm | ||
| 1.6 mm | ||
| CRCW e3 Series | ||
| 0.85 mm | ||
| 0603 [1608 Metric] | ||
| Surface Mount Device | ||
| Thick Film |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |