PDP SEO Portlet

CRCW04020000Z0EDHP

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 200 mW, 3 A, Surface Mount Device

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: CRCW04020000Z0EDHP
Secondary Manufacturer Part#: CRCW04020000Z0EDHP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay CRCW-HP e3 series are automotive grade pulse proof, high power thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 1Mohm. CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process. They are ideal for high repetitive surge and pulse loading applications. These resistors series are perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. CRCW-HP e3 series have power rating double than the D/CRCW e3 series.

  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010 and 2512 standard case sizes available
  • Excellent pulse load capability and enhanced power rating
  • Double side printed resistor element and protective overglaze
  • Available in 50V, 75V, 150V, 200V, 400V and 500V operating voltages
  • Available in ±0.5%, ±1% and ±5% tolerance and ±200ppm/K, ±100ppm/K temperature coefficient values
  • Zero ohm jumpers are available for all sizes with very high current
  • Operating temperature range from -55°C to 155°C
  • Superior antisurge and pulse characteristics compared to D/CRCW e3 series
  • 0.2W, 0.25W, 0.5W, 0.75W, 1W and 1.5W rated dissipations at 70°C

Technical Attributes

Find Similar Parts

Description Value
3 A
155 °C
-55 °C
200 mW
0.3 mm
1.02 mm
CRCW-HP e3 Series
0.5 mm
0402 [1005 Metric]
Surface Mount Device
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000