CMB02070X1500GB200
CMB 0207 2% B2 150R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: CMB02070X1500GB200
Secondary Manufacturer Part#: CMB02070X1500GB200
- RoHS 10 Compliant
- Tariff Charges
CMB 0207 specialty MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of ele
- Approved to the safety requirements of IEC 60065, 14.1.a* (= VDE 0860, 14.1.a) VDE-REG.-Nr. B583
- AEC-Q200 qualified
- Special carbon film technology
- Up to 10 kV or 17 kW single pulse capability
- Up to tbf. continuous p
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 400 mW | ||
| CMB Series | ||
| AEC-Q200 | ||
| 150 Ohm | ||
| ±2% | ||
| MELF 0207 | ||
| Carbon Film | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |