CMB02070X1002GB200
Surface Mount MELF Resistor, 10 kohm, CMB Series, 500 V, Carbon Film, 400 mW, ± 2%
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, MELF Resistors
Avnet Manufacturer Part #: CMB02070X1002GB200
Secondary Manufacturer Part#: CMB02070X1002GB200
- RoHS 10 Compliant
- Tariff Charges
CMB 0207 specialty MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge. The applications are in all fields of automotive, telecommunication, industrial and medical equipment.
- Approved to the safety requirements of IEC 60065, 14.1.a* (= VDE 0860, 14.1.a) VDE-REG.-Nr. B583
- AEC-Q200 qualified
- Special carbon film technology
- Up to 10 kV or 17 kW single pulse capability
- Up to tbf. continuous pulse load capability
- ESD capability: 16 kV, human body model
- Compliant to RoHS directive 2002/95/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 400 mW | ||
| CMB Series | ||
| AEC-Q200 | ||
| 10 kOhm | ||
| ±2% | ||
| MELF 0207 | ||
| Carbon Film | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |