BPW96C
PHOTO TRANS. 5MM 20DEG-e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: BPW96C
Secondary Manufacturer Part#: BPW96C
- RoHS 10 Compliant
- Tariff Charges
The BPW96C is a Silicon NPN Phototransistor with high radiant sensitivity in clear plastic package. It is sensitive to visible and near infrared radiation. It is suitable for detector in electronic control and drive circuits.
- Leaded package
- Leads with stand-off
- High photo sensitivity
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response time
- ? = ±20° Angle of half sensitivity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| Clear | ||
| 5 mm | ||
| Domed | ||
| 260 | ||
| 50 mA | ||
| 200 nA | ||
| 5 V | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 850 nm | ||
| 2 | ||
| NPN | ||
| 5.75 x 5.75 x 8.6 mm | ||
| T-1 3/4 | ||
| IR Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |