BPW21R
Photodiode PIN Chip 565nm 2-Pin TO-5
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: BPW21R
Secondary Manufacturer Part#: BPW21R
- RoHS 10 Compliant
- Tariff Charges
The BPW21R from Vishay is a leaded silicon photodiode in TO-5 package. The device is equipped with a flat glass window, built-in colour correction filter giving an approximation to the spectral response of human eye. This device is made of planar silicon PN photodiode in a hermetically case especially designed for high precision sensing, linear applications and colour measuring purposes.
- High photo sensitivity
- Angle of half sensitivity is ±50°
- Dark current of 2000pA
- High linearity
- High shunt resistance
- Wavelength of peak sensitivity 565nm
- Operating temperature range from -40°C to +125°C
- Body diameter is 8.13mm
- Adapted to human eye responsivity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flat Glass | ||
| 260 | ||
| 30 nA | ||
| 250 to 55000 ns | ||
| 250 to 55000 ns | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2TO-5 | ||
| Si | ||
| 2 | ||
| 9.1 x 9.1 x 3.1 mm | ||
| TO-5 | ||
| Chip | ||
| 565 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541409500 |
| Schedule B: | 8541409500 |