BP104
PHOTO PIN DIODE TOP VIEW FILTR 950NM-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: BP104
Secondary Manufacturer Part#: BP104
- RoHS 10 Compliant
- Tariff Charges
The BP104 is a Silicon PIN Photodiode with high speed and high radiant sensitivity in miniature, flat, top view plastic package with daylight blocking filter. Filter bandwidth is matched with 900 to 950nm IR emitters.
- High radiant sensitivity
- Fast response times
- ±65° Angle of half sensitivity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Epoxy | ||
| 260 | ||
| 30 nA | ||
| 250 to 55000 ns | ||
| 15 to 250 ns | ||
| Through Hole | ||
| 2 | ||
| Si | ||
| 2 | ||
| 4.65 x 4.3 x 2 mm | ||
| Chip | ||
| 950 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |