PDP SEO Portlet

BFC237241104

MKT 372 100nF ±10% 250V=

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237241104
Secondary Manufacturer Part#: BFC237241104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MKT372 series DC Film Capacitor with polyester film dielectric and metallised electrodes. It has tinned wire leads, flame retardant plastic case and epoxy resin. It is suitable for blocking and coupling, bypass and energy reservoir.

  • Green product
  • UL94V-0 Flammability rating
  • 10mm Lead pitch
  • 0.0047 to 0.68µF Capacitance range (E12 series)
  • ±10% and ±5% Capacitance tolerance available

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
10%
Radial Box - 2 Pin
Through Hole
PC Pin
GRADE II (Test Condition A)
10 mm
105 °C
-55 °C
10 mm
12.5 mm
4 mm
-888
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: